Fiamm FG10451 PB-6-45 AGM Battery 6V 4.5Ah 70x106x47mm Maint-Free

MPN
FG10451
Brand
Fiamm
EAN-13
4042883100701
Order Code
09-1451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 08/10/2026

Fiamm's FG10451 VRLA battery is a maintenance-free, lead acid battery with low self-discharge levels. It features a 6 V output and 4.5 Ah capacity, with dimensions of 70 x 106 x 47 mm and a 4.8 mm blade terminal. This battery is commonly used in emergency backup systems, security alarms, and uninterruptible power supplies.
Type VRLA
Capacity 4.5Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 47mm
Dimensions 70 x 106 x 47mm
Height 106mm
Misc Attribute PB-6-4,5
Rechargeable Yes
Weight 720g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot