Fiamm FG10301 VRLA Battery 6V 3Ah Low Self-Discharge Maintenance-Free

Image Representative of Range

Fiamm FG10301 VRLA Battery 6V 3Ah Low Self-Discharge Maintenance-Free

MPN
FG10301
Brand
Fiamm
EAN-13
4042883128613
Order Code
09-1450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 08/10/2026

The Fiamm FG10301 is a VRLA lead acid battery with a capacity of 6 V and 3 Ah, featuring dimensions of 134 x 66 x 33 mm. It has low self-discharge levels, is maintenance-free, and includes a VDS certificate. This battery is ideal for use in backup power systems, emergency lighting, and alarm systems.
Type VRLA
Capacity 3Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 33mm
Dimensions 134 x 66 x 33mm
Height 66mm
Misc Attribute PB-6-3
Rechargeable Yes
VDS certification Yes
VdS No. G 188045
Weight 600g
Width 134mm

Reviews

Be the first to submit a review

Trustpilot