Fiamm FG10121 VRLA Battery 6V 1.2Ah AGM Maintenance-Free Low Self-Discharge

MPN
FG10121
Brand
Fiamm
EAN-13
4042883024656
Order Code
09-1449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 70 availableBack-order availability date - 08/10/2026

Fiamm's FG10121 is a maintenance-free VRLA lead acid battery with a capacity of 6 V and 1.2 Ah. Its compact design of 97 x 58 x 54 mm with 4.8 mm blade terminals makes it ideal for emergency lighting, security systems, and backup power applications. Featuring low self-discharge levels, it ensures reliable power storage for various uses.
Type VRLA
Capacity 1.2Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 54mm
Dimensions 97 x 58 x 54mm
Height 58mm
Misc Attribute PB-6-1,2-4,8
Rechargeable Yes
Weight 280g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot