Fey Elektronik Evh12140F2 Vrla Agm Battery 12 V 14 Ah High Charge Cycles

MPN
EVH12140F2
EAN-13
4260030443383
Order Code
16-3058
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.59 £35.35
10+ £33.44
50+ £33.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 13/10/2026

Fey Elektronik EVH12140F2 is a Valve-Regulated Lead Acid (VRLA) Absorbent Glass Mat (AGM) battery featuring a nominal voltage of 12 volts and a capacity of 14 ampere-hours. Designed with a compact form factor measuring 151 mm in width, 100.3 mm in height, and 98 mm in depth, this battery is engineered for high charge cycles, ensuring robust performance over extended periods. Its maintenance-free operation and low self-discharge levels make it an ideal choice for standby power supplies, uninterruptible power systems (UPS), telecommunications equipment, and emergency lighting. The EVH12140F2 demonstrates reliability in scenarios demanding consistent energy availability and stable performance, pivotal in various engineering applications.
Type EVH12140F2
Capacity 14Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 98mm
Dimensions (W x H x D) 151 x 100.3 x 98 mm
Height 100.3mm
Rechargeable Yes
Weight 4.33
Width 151mm

Reviews

Be the first to submit a review

Trustpilot