FESTO QSY-4-100 Y-piece 130807 Pipe Diameter 4 mm 1 piece

MPN
130807
Brand
FESTO
EAN-13
4052568025281
Order Code
03-1562
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.87
10+ £2.65
100+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The FESTO Y-piece 130807 QSY-4-100 is a pneumatic connector designed to split or join airflows with a pipe diameter of 4 mm. This durable, high-quality component is ideal for use in complex pneumatic systems requiring reliable air distribution. Typical applications include automation and control systems in industrial settings.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot