FESTO QS-1/8-8-50 130676 Screw Fastener durable precise fit

MPN
130676
Brand
FESTO
EAN-13
4052568023973
Order Code
03-1375
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The Festo QS-1/8-8-50 is a pneumatic connector, specifically a screw fastener, designed for secure and efficient air connections. It is commonly used in automation systems where reliable pneumatic connections are essential. The part number 130676 ensures compatibility with various pneumatic setups and industrial applications.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot