FESTO Pressure Hoses & Connectors Filler 612352

Festo Brand: Festo
The selection includes industrial-grade components produced by Festo, encompassing various fillers and plugs designed for versatile sealing and connection applications in engineering and manufacturing sectors.
Description Image Product Buy Pricing (Ex VAT) Material (details) External thread Misc Attribute Type
FESTO 174308 Filler B-M5-B 1pc Industrial-grade component
FESTO 174308 Filler B-M5-B 1pc Industrial-grade component
Order code: 03-2314
MPN: 174308
3+ £1.36
Price per unit Ex VAT
Steel, galvanised. Blind plugs B-M5-B according to DIN 908, with sealing ring. Container size=10, rated torque of 1.33 Nm, tolerance to nominal torque = ±20%, product weight = 1g, mounting type = hexagon socket HEAD SCREWDR.BLACK 2.5 Filler
FESTO 174309 blind plug DIN 908 with sealing ring hex socket SW3
FESTO 174309 blind plug DIN 908 with sealing ring hex socket SW3
Extended range
Order code: 03-2315
MPN: 174309

Available to back orderBack order, lead time 14 days
1+ £1.50
Price per unit Ex VAT
Filler
FESTO 3568 Filler External thread 1/4" 1pc
FESTO 3568 Filler External thread 1/4" 1pc
Extended range
Order code: 03-2735
MPN: 3568

Available to back orderBack order, lead time 14 days
3+ £1.55
Price per unit Ex VAT
Steel, galvanised, PA 1/4" Filler
FESTO 3569 Filler External thread 1/4" 1pc
FESTO 3569 Filler External thread 1/4" 1pc
Extended range
Order code: 03-2736
MPN: 3569

Available to back orderBack order, lead time 14 days
2+ £1.84
Price per unit Ex VAT
Steel, galvanised.
PA
1/4" Filler
FESTO 3570 Filler External thread 1/4" 1pc
FESTO 3570 Filler External thread 1/4" 1pc
Extended range
Order code: 03-2737
MPN: 3570

Available to back orderBack order, lead time 14 days
2+ £2.55
Price per unit Ex VAT
Steel, galvanised, PA 1/4" Filler
FESTO 3571 Filler External Thread 1/4" 1pc
FESTO 3571 Filler External Thread 1/4" 1pc
Extended range
Order code: 03-2738
MPN: 3571

Available to back orderBack order, lead time 14 days
2+ £3.37
Price per unit Ex VAT
Steel, galvanised, PA 1/4" Filler
FESTO 534212 Blind plug DIN7604 M5 SW7 with sealing ring
FESTO 534212 Blind plug DIN7604 M5 SW7 with sealing ring
Extended range
Order code: 03-2822
MPN: 534212

Available to back orderBack order, lead time 14 days
3+ £1.29
Price per unit Ex VAT
Steel Filler
FESTO 534213 B-1/8-100 Blind plug DIN 908 3.5Nm ±20% 7g
FESTO 534213 B-1/8-100 Blind plug DIN 908 3.5Nm ±20% 7g
Order code: 03-2823
MPN: 534213
3+ £1.41
Price per unit Ex VAT
Steel Filler
FESTO 534214 filler blind plug DIN 908 15g 11Nm with seal ring
FESTO 534214 filler blind plug DIN 908 15g 11Nm with seal ring
Order code: 03-2824
MPN: 534214
3+ £1.60
Price per unit Ex VAT
Steel Filler
FESTO 534216 Blind plug DIN 908 with sealing ring 14 Nm torque 43g
FESTO 534216 Blind plug DIN 908 with sealing ring 14 Nm torque 43g
Extended range
Order code: 03-2826
MPN: 534216

Available to back orderBack order, lead time 14 days
2+ £2.25
Price per unit Ex VAT
Steel Filler

Trustpilot