FESTO 174308 Filler B-M5-B 1pc Industrial-grade component

MPN
174308
Brand
FESTO
EAN-13
4052568004811
Order Code
03-2314
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The FESTO 174308 filler is a precision-engineered pneumatic component known for its reliable sealing capabilities in fluid control systems. Designed with robust materials and a compact M5 thread connection, it ensures a secure and leak-free performance. This filler is typically used in industrial automation applications where air flow management and system integrity are crucial.
Type Filler
Material (details) Steel, galvanised.
Misc Attribute Blind plugs B-M5-B according to DIN 908, with sealing ring. Container size=10, rated torque of 1.33 Nm, tolerance to nominal torque = ±20%, product weight = 1g, mounting type = hexagon socket HEAD SCREWDR.BLACK 2.5

Trustpilot