FESTO Force Controlled Valves Round cylinder 612336

FESTO Brand: FESTO
FESTO manufactures a range of round cylinders made from aluminium, designed for various stroke lengths and featuring advanced damping systems.
Description Image Product Buy Pricing (Ex VAT) Force (max.) Min. operating pressure Piston diameter Piston rod thread Pneumatics connector Stroke Length Weight Type Enclosure material Max. ambient temperature Maximum Working Pressure Min. ambient temperature Operating medium Operating principle Piston rod material Sealant
FESTO 1376305 DSBC Round cylinder Aluminium 50mm stroke 1pc
FESTO 1376305 DSBC Round cylinder Aluminium 50mm stroke 1pc
Order code: 03-1671
MPN: 1376305
1+ £149.58
Price per unit Ex VAT
1178N 0.4bar 50mm M16 x 1.5 G1/4" 50mm 1190g Round cylinder Aluminium (die-cast) +80°C 12bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Double-acting ISO cylinder Steel TPU
FESTO 1376425 DSBC cylinder 80mm aluminium round enclosure PPS damping
FESTO 1376425 DSBC cylinder 80mm aluminium round enclosure PPS damping
Extended range
Order code: 03-1672
MPN: 1376425

Available to back orderBack order, lead time 3 weeks
1+ £188.28
Price per unit Ex VAT
483N 0.6bar 32mm M10 x 1.25 G1/8" 80mm 465g Round cylinder Aluminium (die-cast) +80°C 12bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Double-acting ISO cylinder Steel TPU
FESTO 1376426 DSBC round cylinder die-cast aluminium 100mm stroke
FESTO 1376426 DSBC round cylinder die-cast aluminium 100mm stroke
Extended range
Order code: 03-1673
MPN: 1376426

Available to back order
1+ £124.30
Price per unit Ex VAT
483N 0.6bar 32mm M10 x 1.25 G1/8" 100mm 465g Round cylinder Aluminium (die-cast) +80°C 12bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Double-acting ISO cylinder Steel TPU
FESTO 1376429 DSBC Round cylinder Aluminium 200mm stroke durable
FESTO 1376429 DSBC Round cylinder Aluminium 200mm stroke durable
Extended range
Order code: 03-1674
MPN: 1376429

Available to back order
1+ £130.25
Price per unit Ex VAT
483N 0.6bar 32mm M10 x 1.25 G1/8" 200mm 465g Round cylinder Aluminium (die-cast) +80°C 12bar -20°C According to ISO 8573-1:2010 compressed air [7:4:4] Double-acting ISO cylinder Steel TPU

Trustpilot