FESTO 1376429 DSBC Round cylinder Aluminium 200mm stroke durable

MPN
1376429
Brand
FESTO
EAN-13
4052568016616
Order Code
03-1674
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £130.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo manufactures the DSBC-32-200-PPVA-N3, a round pneumatic cylinder with an aluminium die-cast enclosure and a stroke length of 200 mm. This high-quality component is ideal for automation applications needing precise linear motion. Typical uses include industrial machinery systems and automated production lines.
Type Round cylinder
Enclosure material Aluminium (die-cast)
Force (max.) 483N
Max. ambient temperature +80°C
Maximum Working Pressure 12bar
Min. ambient temperature -20°C
Min. operating pressure 0.6bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting ISO cylinder
Piston diameter 32mm
Piston rod material Steel
Piston rod thread M10 x 1.25
Pneumatics connector G1/8"
Sealant TPU
Stroke Length 200mm
Weight 465g

Reviews

Be the first to submit a review

Trustpilot