FESTO 9857 Magnetic valve MFH-3-1/2 G1/2 14mm 1pc

MPN
9857
Brand
Festo
EAN-13
4052568002046
Order Code
03-3263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £249.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO Magnetic valve 9857 MFH-3-1/2 is designed with a nominal width of 14 mm and features G 1/2 connections. It is suitable for controlling all fluid types, including water flow, in various industrial applications. This durable valve ensures reliable and efficient operation in automated systems.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure 1.5bar
Connection G 1/2
Enclosure material Aluminium (die-cast)
IP Rating IP65
Max. ambient temperature +40°C
Max. flow 3700l/min
Max. media temperature +60°C
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -5°C
Nominal width 14mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operation Electrically
Sealant NBR
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot