FESTO 8086603 CPX-AP-I/O Module 4DI/4DO M12-5P 1pc

Image Representative of Range

FESTO 8086603 CPX-AP-I/O Module 4DI/4DO M12-5P 1pc

MPN
8086603
Brand
FESTO
EAN-13
4052568453732
Order Code
03-3237
Country of Origin
Bulgaria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £196.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Festo's I/O module 8086603 CPX-AP-I-4DI4DO-M12-5P provides a robust solution for industrial automation, featuring four digital inputs and outputs with M12 connectivity. Designed for reliability, it supports efficient signal processing and data exchange in complex systems. Typically, this module is utilised in manufacturing environments for machine control and process automation tasks.
Type I/O module
Max. ambient temperature +50°C
Min. ambient temperature -20°C

Reviews

Be the first to submit a review

Trustpilot