FESTO 8069241 NPFC-B-G14-F Screw Fastener G1/4 brass nickel-plated

Image Representative of Range

FESTO 8069241 NPFC-B-G14-F Screw Fastener G1/4" brass nickel-plated

MPN
8069241
Brand
Festo
EAN-13
4052568297794
Order Code
03-3232
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The FESTO screw fastener 8069241 is a pneumatic connector with an internal thread size of G1/4". It is commonly used in compressed air systems for secure and reliable connections. FESTO's high-quality engineering makes it suitable for various industrial applications.
Type Screw fastener
Internal thread G1/4"
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot