FESTO 8069238 Reducer G1" M12 to G3/4" 1pc NPFC-R-G1-G34-MF

MPN
8069238
Brand
Festo
EAN-13
4052568297763
Order Code
03-3230
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The FESTO reducer, model 8069238, is a pneumatic connector with a thread size of G1" to G3/4", designed for reducing connections in hydraulic systems. This durable and reliable component is typically used in industrial automation and fluid control applications. Its precise construction ensures safety and efficiency in managing airflow within various pneumatic systems.
Type Reducer
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot