FESTO 8069237 Reducer Thread size: G1" M12 to G1/2" 1pc

MPN
8069237
Brand
FESTO
EAN-13
4052568297756
Order Code
03-3229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.07
10+ £8.33
100+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

FESTO's NPFC-R-G1-G12-MF 8069237 is a pneumatic connector designed as a reducer with thread sizes G1" to G1/2". This robust component is used for adapting different thread sizes in pneumatic systems, facilitating smooth air flow and component connectivity. Ideal for industrial automation applications, it ensures reliable and efficient performance in complex pneumatic assemblies.
Type Reducer
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot