FESTO 8069231 Reducer G1/4 Brass nickel-plated 50 bar ISO 8573-1

Image Representative of Range

FESTO 8069231 Reducer G1/4" Brass nickel-plated 50 bar ISO 8573-1

MPN
8069231
Brand
Festo
EAN-13
4052568297695
Order Code
03-3224
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The FESTO Reducer 8069231 is a pneumatic connector featuring an internal G1/4" thread. Ideal for reducing thread size in pneumatic systems, it ensures compatibility between different components. This part is typically used in industrial automation and fluid power applications.
Type Reducer
Internal thread G1/4"
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot