FESTO 8069229 NPFC-R-G14-M5-MF Reducer nipple M5 brass nickel-plated

Image Representative of Range

FESTO 8069229 NPFC-R-G14-M5-MF Reducer nipple M5 brass nickel-plated

MPN
8069229
Brand
Festo
EAN-13
4052568297671
Order Code
03-3222
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The FESTO NPFC-R-G14-M5-MF Reducer 8069229 is a pneumatic connector designed for reducing internal thread sizes to M5. Manufactured by FESTO, it features compatibility with G14 threads and is constructed to ensure reliable performance in air compression systems. Commonly used in industrial automation, it aids in the efficient adaptation of pneumatic lines.
Type Reducer
Internal thread M5
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot