FESTO 8069228 Reducer nipple M7-M5 brass nickel-plated ISO 8573-1:2010

FESTO 8069228 Reducer nipple M7-M5 brass nickel-plated ISO 8573-1:2010

MPN
8069228
Brand
FESTO
EAN-13
4052568297664
Order Code
03-3221
Country of Origin
Italy

Discontinued


FESTO's NPFC-R-M7-M5-MF Reducer, part number 8069228, features an internal M5 thread and is designed for pneumatic connections. This component is typically used to efficiently connect different thread sizes within pneumatic systems. Its robust construction ensures reliability and durability in industrial applications.
Type Reducer
Internal thread M5
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Trustpilot