FESTO 8069227 Reducer nickel-plated brass M5 to M3 thread 1pc

Image Representative of Range

FESTO 8069227 Reducer nickel-plated brass M5 to M3 thread 1pc

MPN
8069227
Brand
Festo
EAN-13
4052568297657
Order Code
03-3220
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Festo manufactures the 8069227 NPFC-R-M5-M3-MF, a pneumatic connector designed as a reducer with an internal thread of M3. This part is ideal for adapting connections between different tube sizes in pneumatic systems. It is typically used in applications requiring precise air control and efficient space utilisation.
Type Reducer
Internal thread M3
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot