FESTO 8069221 Sleeve G3/8" to G1/4" adaptor 1pc durable design

MPN
8069221
Brand
Festo
EAN-13
4052568297596
Order Code
03-3217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Festo manufactures the sleeve 8069221, designed as a pneumatic connector with thread sizes G3/8" and G1/4". This component is ideal for connecting different-sized threaded parts in pneumatic systems. It is typically used in various industrial applications requiring reliable and efficient airflow connections.
Type Sleeve
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot