FESTO 8069217 NPFC-D-2G34-M Twin tail Thread size: G3/4" 1pc

MPN
8069217
Brand
FESTO
EAN-13
4052568297558
Order Code
03-3215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The FESTO NPFC-D-2G34-M is a pneumatic connector featuring a twin tail design and a G3/4" thread size. Manufactured by FESTO, it is ideal for secure and efficient connections in pneumatic systems. Common applications include industrial automation and machinery where reliable air flow is crucial.
Type Twin tail
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot