FESTO 8069216 NPFC-D Twin tail thread size: G1/2"-G3/4" 1pc

MPN
8069216
Brand
FESTO
EAN-13
4052568297541
Order Code
03-3214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Festo's Twin Tail 8069216 is a pneumatic connector featuring a thread size of G1/2" to G3/4". Its robust design ensures reliable performance in industrial automation systems. This part is typically used in applications requiring secure and efficient pneumatic connections.
Type Twin tail
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot