FESTO 8069215 Twin tail G1/2" external thread 1pc

MPN
8069215
Brand
FESTO
EAN-13
4052568297534
Order Code
03-3213
Country of Origin
Italy

Discontinued


Festo's NPFC-D-2G12-M-P50 pneumatic connector features an external G1/2" thread, known for its robust construction. Its twin tail design offers efficient and reliable connections in pneumatic systems. Typically, it is used in industrial automation to securely link hoses and pipes.
Type Twin tail
External thread G1/2"
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Trustpilot