FESTO 8068734 VFOE Choke check valve R1/8 thread 0.2-10 bar light

Image Representative of Range

FESTO 8068734 VFOE Choke check valve R1/8 thread 0.2-10 bar light

MPN
8068734
Brand
Festo
EAN-13
2050007678885
Order Code
03-3200
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £10.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Festo 8068734 choke check valve features an external thread R1/8 and operates within a pressure range of 0.2 up to 10 bar. It is designed to regulate airflow and enhance control in pneumatic systems. This component is typically used in automation and machinery applications for precise control and efficient operation.
Type Choke check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection Pneumatic connection 1: QS-4Pneumatic connection 2: R1/8
External thread R1/8
Material Material cover: PBTMaterial dynamic seals: HNBRThreaded bolt material: Steel, galvanizedMaterial release ring: PBTMaterial static seals: NBR
Misc Attribute Exhaust throttle check function
Operating medium Compressed air
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot