FESTO 8068724 VFOE choke check valve 0.2-10 bar M5 thread compact light

Image Representative of Range

FESTO 8068724 VFOE choke check valve 0.2-10 bar M5 thread compact light

MPN
8068724
Brand
Festo
EAN-13
2050007678878
Order Code
03-3196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The FESTO 8068724 choke check valve is designed for controlling airflow in pneumatic systems, suitable for pressures ranging from 0.2 to 10 bar. It features an external thread of M5, ensuring compatibility with various setups. This valve is ideal for industrial applications that require precise regulation of air flow.
Type Choke check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection Pneumatic connection 1: QS-6Pneumatic connection 2: M5
External thread M5
Material Material cover: PBTMaterial dynamic seals: HNBRThreaded bolt material: Steel, galvanizedMaterial release ring: PBTMaterial static seals: NBR
Misc Attribute Exhaust throttle check function
Operating medium Compressed air
Pressure Range 0.2 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot