FESTO 8059121 Proximity Sensor T-groove auto teach-in programmable

Image Representative of Range

FESTO 8059121 Proximity Sensor T-groove auto teach-in programmable

MPN
8059121
Brand
Festo
EAN-13
4052568300456
Order Code
03-3175
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.18
10+ £17.11
50+ £13.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Festo SDBT-MSX-1L-PU-E-2.5-N-LE is a proximity sensor designed for precise inductive proximity detection with a T-groove mounting feature, suitable for seamless integration. It is typically used for position detection in automation systems, ensuring efficient operation in industrial environments. The sensor is known for its reliability and compatibility with Festo components, making it ideal for various manufacturing applications.
Type Proximity sensor
Cable Length 2.5m
Installation type T groove
IP Rating IP68
Max. operating voltage 30V DC
Maximum Temperature +85°C
Min. operating voltage 10V DC
Min. temperature -40°C
Misc Attribute SDBT-MSX-1L-PU-E-2.5-N-LE
Operating Voltage 10 - 30 V DC
Switching Frequency 200Hz

Reviews

Be the first to submit a review

Trustpilot