FESTO 8048711-1 Air hose Thermoplastic elastomer Blue 8mm 10 bar

Image Representative of Range

FESTO 8048711-1 Air hose Thermoplastic elastomer Blue 8mm 10 bar

MPN
8048711-1
Brand
Festo
EAN-13
4052568288617
Order Code
03-3170
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.34
10+ £2.99
50+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

FESTO manufactures the Air Hose 8048711-1, featuring a translucent blue thermoplastic elastomer with an 8 mm inside diameter, suitable for 10 bar pressure. The hose is sold per metre and commonly used in pneumatic systems. Ideal for air and gas applications.
Type Air hose
Material Thermoplastic elastomer
Bend radius (min.) 33mm
Colour Translucent, Blue
Inside Diameter 8mm
Max. length sold by the metre 50m
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot