FESTO 8048681-50 Air hose Thermoplastic elastomer 4mm 10 bar 50m

MPN
8048681-50
Brand
FESTO
EAN-13
4052568288310
Order Code
03-3162
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £44.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

FESTO's air hose model 8048681-50 is made from thermoplastic elastomer and is translucent blue in colour. It features an inside diameter of 4 mm, supports up to 10 bar pressure, and comes in a 50 m length. This pneumatic hose is ideal for various industrial and workshop applications requiring reliable air distribution.
Type Air hose
Overall Length 50m
Material Thermoplastic elastomer
Bend radius (min.) 10mm
Inside Diameter 4mm
Max. temperature 60°C
Maximum Operating Pressure 10bar
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot