FESTO 8047843 NST-5-M5-10 T-nut quenched steel RoHS compliant

Image Representative of Range

FESTO 8047843 NST-5-M5-10 T-nut quenched steel RoHS compliant

MPN
8047843
Brand
Festo
EAN-13
4052568287740
Order Code
03-3155
Country of Origin
Germany
View Full Product Range (8)

Discontinued


Festo manufactures the 8047843 NST-5-M5-10 T-nut, which is used for securing components to the slot of a pneumatic cylinder. This robust component features an M5 thread and is essential in assembly tasks requiring precise alignment and secure attachment. It is commonly used in industrial automation and machinery setups.
Type T-nut
Max. ambient temperature +80°C
Min. ambient temperature -20°C
Weight 1.8g

Trustpilot