FESTO 8030318 Reducer NPFC-R G1/2"G to G3/8" Threads 1pc

MPN
8030318
Brand
Festo
EAN-13
4052568064204
Order Code
03-3141
Country of Origin
Germany
View Full Product Range (22)

Discontinued


The FESTO Reducer 8030318 is a pneumatic connector designed to adapt thread sizes from G1/2" to G3/8". It is ideal for adjusting piping systems and ensuring compatibility between different thread standards. Typically used in automation or industrial environments, it facilitates seamless integration of various pneumatic components.
Type Reducer
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Trustpilot