FESTO 8030313 Reducer NPFC-R-G34-G12-MF Thread size: G3/4" to G1/2"

MPN
8030313
Brand
Festo
EAN-13
4052568064150
Order Code
03-3137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The FESTO NPFC-R-G34-G12-MF Reducer 8030313 is a pneumatic connector with a thread size of G3/4" to G1/2". It is designed for reducing the size of threaded connections in pneumatic systems. Typical applications include automation and control setups in industrial environments.
Type Reducer
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot