FESTO 8030311 Reducer G1/2" to G1/4" for fluid connections

MPN
8030311
Brand
Festo
EAN-13
4052568064136
Order Code
03-3135
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Festo manufactures the Reducer NPFC-R-G12-G14-MF, which features a thread size change from G1/2" to G1/4". This pneumatic connector is designed for reducing thread sizes in various pneumatic systems. It is typically used in applications requiring the adaptation of different thread standards.
Type Reducer
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot