FESTO 8030305 Extension G1/4 Brass nickel-plated ISO 8573-1:2010

Image Representative of Range

FESTO 8030305 Extension G1/4" Brass nickel-plated ISO 8573-1:2010

MPN
8030305
Brand
FESTO
EAN-13
4052568064075
Order Code
03-3130
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The FESTO pneumatic connector NPFC-E3-2G14-FM is an extension component with an internal G1/4" thread, designed for use in pneumatic systems. Manufactured by FESTO, it ensures reliable connectivity and efficient airflow management. This part is typically employed in industrial applications where pneumatic control and distribution are required.
Type Extension
Internal thread G1/4"
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot