FESTO 8030295 Sleeve G3/4" 1pc NPFC-S-2G34-F thread size G3/4"

MPN
8030295
Brand
Festo
EAN-13
4052568063979
Order Code
03-3122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The FESTO Sleeve 8030295 is a pneumatic connector with a G3/4" thread size. It is typically used in industrial automation systems. This component ensures secure and reliable connections in pneumatic circuits.
Type Sleeve
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot