FESTO 8030292 Sleeve NPFC-S-2G14-F Thread size G1/4"

MPN
8030292
Brand
Festo
EAN-13
4052568063948
Order Code
03-3119
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Festo manufactures the sleeve 8030292, a pneumatic connector with a thread size of G1/4". This component is typically used in pneumatic systems for secure and efficient connection. Its robust design ensures reliability in various industrial applications.
Type Sleeve
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot