FESTO 8030286 Twin tail NPFC-D Series R1/2 thread size

MPN
8030286
Brand
FESTO
EAN-13
4052568063887
Order Code
03-3117
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 in stock, despatched in 4 working days

The FESTO pneumatic connector, model NPFC-D-2R12-M, features a Twin tail design with R1/2 thread size. This part, identified by 8030286, is ideal for connecting pneumatic systems. It is commonly used in industrial automation applications.
Type Twin tail
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot