FESTO 8030280 Twin tail Thread size: R1/8 R3/8 1pc

MPN
8030280
Brand
FESTO
EAN-13
4052568063825
Order Code
03-3113
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.950
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The FESTO Twin tail 8030280 NPFC-D-R18-R38-M is a pneumatic connector designed for precise and reliable connections. It features R1/8 and R3/8 thread sizes, making it suitable for various industrial applications. Typically, this product is used in systems requiring secure and efficient air flow connections.
Type Twin tail
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot