FESTO 8030277 Twin tail NPFC-D-2G12-M thread size G1/2"

MPN
8030277
Brand
FESTO
EAN-13
4052568063795
Order Code
03-3110
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The FESTO NPFC-D-2G12-M pneumatic connector features a G1/2 thread size and twin tail design, making it suitable for efficient airflow distribution. It is ideal for applications involving fluid control and distribution in pneumatic systems. Manufactured by FESTO, this durable connector ensures reliable performance in industrial settings.
Type Twin tail
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot