FESTO 8030276 Twin tail NPFC-D-G3/8"-G1/2" Thread size 1pc

MPN
8030276
Brand
FESTO
EAN-13
4052568063788
Order Code
03-3109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The FESTO pneumatic connector, part number 8030276, features a twin tail design with thread sizes G3/8" and G1/2". It is typically used for connecting pneumatic components and ensuring reliable sealing in pressurised systems. This robust component is ideal for industrial automation applications where secure and efficient air flow connections are crucial.
Type Twin tail
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot