FESTO 8030274 Twin tail NPFC-D-G14-G12-M threads G1/4" G1/2"

MPN
8030274
Brand
FESTO
EAN-13
4052568063764
Order Code
03-3107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The FESTO Twin tail 8030274 NPFC-D-G14-G12-M is a pneumatic connector with thread sizes G1/4" and G1/2". It is designed to join different parts of pneumatic systems efficiently. Typical applications include use in industrial automation and control systems.
Type Twin tail
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot