FESTO 8030273 Twin tail NPFC-D-G14-G38-M thread size G1/4" G3/8"

MPN
8030273
Brand
FESTO
EAN-13
4052568063757
Order Code
03-3106
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Festo's NPFC-D-G14-G38-M Twin tail, part number 8030273, is a pneumatic connector designed for versatile applications. It features a G1/4" to G3/8" thread size, making it suitable for various pneumatic systems. Typical applications include use in automation and control systems where reliable air connections are essential.
Type Twin tail
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot