FESTO 8030272 Twin tail NPFC-D-2G14-M Thread size G1/4"

MPN
8030272
Brand
FESTO
EAN-13
4052568063740
Order Code
03-3105
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.950
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Festo NPFC-D-2G14-M 8030272 is a pneumatic connector featuring a twin tail design. It has a thread size of G1/4", making it suitable for applications involving fluid or gas connections. Typically used in industrial automation, it ensures efficient and reliable performance.
Type Twin tail
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot