FESTO 8030270 Twin tail NPFC-D-G18-G14-M Thread size: G1/8" G1/4"

MPN
8030270
Brand
FESTO
EAN-13
4052568063726
Order Code
03-3103
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.769
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Festo's NPFC-D-G18-G14-M 8030270 pneumatic connector features twin tail design and threads sized at G1/8" and G1/4". This component is ideal for secure and efficient connections in pneumatic systems. Typical applications include industrial automation and machinery requiring quick and reliable air flow adaptations.
Type Twin tail
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot