FESTO 8030267 Twin tail Thread size M5 1pc NPFC-D-2M5-M durable part

MPN
8030267
Brand
FESTO
EAN-13
4052568063696
Order Code
03-3101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.780
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Festo manufactures the NPFC-D-2M5-M 8030267 Twin Tail pneumatic connector, designed for M5 thread size connections. It is suitable for integration into compressed air systems due to its sturdy construction and efficient connection capabilities. This connector is typically used in industrial automation and robotics applications.
Type Twin tail
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot