FESTO 8030264 x-piece G1/2 internal thread brass ISO 8573-1

Image Representative of Range

FESTO 8030264 x-piece G1/2" internal thread brass ISO 8573-1

MPN
8030264
Brand
FESTO
EAN-13
4052568063665
Order Code
03-3100
Country of Origin
Italy
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Festo manufactures the NPFC-X-4G12-F X-piece, which features an internal thread G1/2". This pneumatic connector is used for connecting multiple air lines in complex pneumatic systems. Typical applications include industrial automation and machinery, ensuring efficient air distribution.
Type X-piece
Internal thread G1/2"
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot