FESTO 8030236 T-piece G1/4" thread size NPFC-T-3G14-F 1pc

MPN
8030236
Brand
Festo
EAN-13
4052568063382
Order Code
03-3094
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

FESTO's T-piece 8030236 NPFC-T-3G14-F is a pneumatic connector featuring a thread size of G1/4", designed for high-pressure air systems. It is commonly used in industrial automation and machinery to split air flow between different components. The connector ensures reliable and efficient distribution of pneumatic signals or power in complex systems.
Type T-piece
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot