FESTO 8030230 y-piece brass G1/2 50 bar ISO 8573-1 compliant

Image Representative of Range

FESTO 8030230 y-piece brass G1/2" 50 bar ISO 8573-1 compliant

MPN
8030230
Brand
FESTO
EAN-13
4052568063320
Order Code
03-3090
Country of Origin
Italy
View Full Product Range (16)
Qty Was Unit Price (Inc VAT)
1+ £8.75 £7.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Festo manufactures the pneumatic connector Y-piece, model NPFC-Y-3G12-F, featuring an internal thread of G1/2". This Y-piece is commonly used for splitting air lines in pneumatic systems, ensuring efficient air distribution. With high-quality construction, it is ideal for industrial applications requiring reliable air flow management.
Type Y-piece
Internal thread G1/2"
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot