FESTO 8030211 NPFC-L-2G38-F L-piece G3/8" thread size

MPN
8030211
Brand
FESTO
EAN-13
4052568063139
Order Code
03-3081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

FESTO manufactures the NPFC-L-2G38-F, a robust L-piece pneumatic connector with a thread size of G3/8". This connector is designed for reliable connection in pneumatic systems and is ideal for industrial automation applications. It is suitable for environments requiring durable and efficient fluid control solutions.
Type L-piece
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot