FESTO 8030209 L-piece G1/8" thread size 1pc

MPN
8030209
Brand
FESTO
EAN-13
4052568063115
Order Code
03-3080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £2.51
10+ £2.31
100+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Festo's L-piece 8030209 NPFC-L-2G18-F is a pneumatic connector with a thread size of G1/8". It is typically used for directing compressed air in industrial automation systems. This durable component is essential for creating an efficient air flow path at right angles.
Type L-piece
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot