FESTO 7843 Micro tappet valve 3/2 closed mech. op. -0.95 to 8 bar

Image Representative of Range

FESTO 7843 Micro tappet valve 3/2 closed mech. op. -0.95 to 8 bar

MPN
7843
Brand
FESTO
EAN-13
4052568008772
Order Code
03-3072
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.57
10+ £53.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo manufactures the Micro tappet valve S-3-PK-3-B, known for its ability to operate within a pressure range of -0.95 up to 8 bar. This valve is commonly used in precise pneumatic applications where compact, efficient flow control is required. The part is especially suitable for integration into automation systems where space is limited.
Type Micro tappet valve
Connection PK-3
Material (details) Housing: plastic, brass
Max. operating pressure 8bar
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 8 bar

Reviews

Be the first to submit a review

Trustpilot